120-904

Altech
845-120-904
120-904

制造商:

说明:
微型机壳 - 工业级 4.33 x 4.33 x 3.54 Polycarbonate Gray

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Altech
产品种类: 微型机壳 - 工业级
RoHS: N
Polycarbonate (PC)
Gray
4.33 in
4.33 in
3.54 in
DIN Rail Mount
IP66
4X
TK
商标: Altech
特点: High cover
外壳颜色: Gray
产品: Industrial Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 3
子类别: Enclosures, Racks and Boxes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8505909090
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TK Series NEMA 4X Industrial Enclosures

Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.

供货情况

库存:
48 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥249.0633 ¥249.06
¥248.9729 ¥62,741.17
1,002 报价