15.912

Altech
845-15.912
15.912

制造商:

说明:
断路器 MA2 16.0-20.0A Motor Protector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Altech
产品种类: 断路器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MA
Circuit Breakers
Adjustable Trip
20 A
277 VAC
3 Pole
Handle
0 C
+ 25 C
Non-Illuminated
商标: Altech
高度: 89.5 mm
长度: 68 mm
安装风格: DIN Rail Mount
产品类型: Miniature Circuit Breakers
子类别: Circuit Breakers
端接类型: Screw
电压额定值: 277 VAC
宽度: 44 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MA Circuit Breakers & Manual Motor Controllers

Altech MA Three-Phase Adjustable-Trip Miniature Circuit Breakers and Manual Motor Controllers are designed to handle the high inrush loads of 3-phase transformers, power supplies, and motors. The MA devices protect wiring and equipment from damage caused by the three major classes of overcurrent (overload, short circuit, and ground fault) while reducing the number of nuisance trips in high starting and inrush current circuits. The Altech circuit breakers feature an adjustable thermal trip, allowing the finalization of initial designs before procurement of the load equipment is complete. Snap-on DIN rail mounting saves panel layout design time as well as installation and rework/repair costs. Large cage-clamp terminals with screws simplify and speed up the wiring process.

供货情况

库存: