2Z20UM

Altech
845-2Z20UM
2Z20UM

制造商:

说明:
断路器 20A MCB ZCHAR 1P+N 277VAC UL508

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Altech
产品种类: 断路器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
UM
20 A
277 VAC
80 VDC
2 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
商标: Altech
合规: UL508
组装国: Not Available
扩散国家: Not Available
原产国: DE
安装风格: DIN Rail Mount
产品类型: Z-Trip Circuit Breakers
工厂包装数量: 1
子类别: Circuit Breakers
端接类型: Box Clamp, Ring Tongue
电压额定值: 277 VAC, 80 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.