AMR-ES3M480V5A2M

Altech
845-AMR-ES3M480V5A2M
AMR-ES3M480V5A2M

制造商:

说明:
功率分析仪 ALsense Energy Monitor, V, A, kWh, Hz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Altech
产品种类: 功率分析仪
Energy Monitors
5 A
12 VDC to 48 VDC
46 Hz to 400 Hz
0.025 %/C
2 Channel
商标: Altech
高度: 22.5 mm
输入电压: 12 VDC to 48 VDC
长度: 108 mm
产品类型: Analyzers
工厂包装数量: 1
子类别: Test Equipment
真均方根值: True RMS
宽度: 90 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536490050
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Monitors & Monitoring Relays

Altech Monitors and Monitoring Relays are available in various configurations, including energy monitors, current monitor relays, and voltage monitoring relays. The energy monitors offer a range of functions, including line-to-neutral voltage measurement, current measurement, reactive energy measurement, active energy measurement, and power factor measurement. These energy monitors feature a one- and three-phase universal energy meter, a voltage rating of up to 277VAC, one digital input, and two digital outputs. Current monitor relays detect current anomalies on the line side, and the overcurrent relay trips when a current rise is detected above a particular set point. The voltage monitoring relays are connected to the line side of equipment and are sensitive to abnormal conditions that may occur in various ways. These voltage relays from Altech trip when sensing both undervoltage and overvoltage conditions, helping prevent equipment failure. 

库存量: 5

库存:
5 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,869.0926 ¥2,869.09
¥2,750.8042 ¥13,754.02
¥2,730.2947 ¥27,302.95
¥2,730.1252 ¥68,253.13
100 报价