KEM3100UL98

Altech
845-KEM3100UL98
KEM3100UL98

制造商:

说明:
断路开关 100A POLYCARBONATE ENCL. SWITCH, 3 POLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Altech
产品种类: 断路开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3 Pole
Handle
100 A
600 VAC
UL98
商标: Altech
产品类型: Disconnect Switches
工厂包装数量: 1
子类别: Switches
单位重量: 3.515 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
ECCN:
EAR99
原产地分类
原产国:
芬兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UL98 Open and Enclosed Disconnect Switches

Altech UL98 Open and Enclosed Disconnect Switches are ideal for use in direct and extended handle applications. The enclosed switches are available in plastic, sheet metal, or stainless steel enclosures. Options include 3 or 4 pole, open type, or polycarbonate enclosed switches with a black or a yellow/red handle. Every design is lockable in the OFF position, and the switching mechanism speed is independent of the operator. Altech UL98 Open and Enclosed Disconnect Switches feature a terminal size acceptability of 8AWG to 1/0AWG, a current range of 60A to 100A, and silver contacts that ensure safe and durable operation.

供货情况

库存: