MT6/V-GRND
845-MT6/V-GRND
MT6/V-GRND
制造商:
说明:
接线端子工具和配件 Tag 6mm Vert, Ground Sold by Pack of 100
接线端子工具和配件 Tag 6mm Vert, Ground Sold by Pack of 100
数据表:
合规代码
- CNHTS:
- 8538900000
- CAHTS:
- 8536900020
- USHTS:
- 3926909989
- JPHTS:
- 853690000
- KRHTS:
- 8536909010
- TARIC:
- 8536901000
- MXHTS:
- 85369099
- BRHTS:
- 85369090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 印度
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 2
-
库存:
-
2 可立即发货出现意外错误。请稍候重试。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥111.6666 | ¥111.67 | |
| ¥78.2525 | ¥782.53 | |
| ¥70.8058 | ¥1,770.15 | |
| ¥64.6021 | ¥3,230.11 | |
| ¥60.3872 | ¥6,038.72 | |
| ¥56.4096 | ¥14,102.40 | |
| ¥53.9349 | ¥26,967.45 | |
| ¥52.0252 | ¥52,025.20 |

中国
ALTECH MARKING TAGS
845-MT2 845-MT4
845-MT5 845-MT6
845-MT8 845-MT6/H-81
845-MT6/H-82 845-MT10/V-1-10
845-MT3 845-MT6/V--
845-MT6/V-24V 845-MT6/V-COM
845-MT9/H-L1 845-MT10/H--PE
845-MT10/H-PLUS-PE 845-MT2/H-+
845-MT2/H-1-10 845-MT2/H-11-20
845-MT2/H-21-30 845-MT2/H-31-40
845-MT2/H-33 845-MT2/V-110
845-MT6/H-- 845-MT6/H-1-10
845-MT6/H-11-20 845-MT6/H-21-30
845-MT6/H-31-40 845-MT6/H-41-50
845-MT6/H-51-60 845-MT6/H-61-70
845-MT6/H-71-80 845-MT6/H-N
845-MT6/V-GRND 845-MT6/V-N
These marking tags come in a one-hundred (100) piece bag.
Customer who orders quantity one (1) will receive one (1) bag of
one-hundred (100) pieces.
For more assistance, please contact your local Mouser technical
representative.
5-1011-13