BPC-1009

American Bright LED
442-BPC1009
BPC-1009

制造商:

说明:
晶体管输出光电耦合器 4 PINS TRANSISTOR OUTPUT OPTOCOUPLERS (MIN.200-MAX.400)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 晶体管输出光电耦合器
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
50 mA
1.25 V
80 V
50 mA
300 mV
18 us
18 us
6 V
100 mW
- 30 C
+ 100 C
Bag
商标: American Bright LED
电流传递比: 400 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 3000
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
USHTS:
8451402000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BPC-10x Phototransistor Couplers

American Bright LED BPC-10x Phototransistor Couplers feature 5000VRMS high input-output isolation voltage, 2.54mm lead pitch, and >8mm creepage distance. The current transfer ratio of these phototransistor couplers is specified to be in the range of 50% to 600% at IF=5mA and VCE=5V. The BPC-10x phototransistor couplers feature 60mA forward current, 6V reverse voltage, and 100mW power dissipation. These phototransistor couplers come in a 2.3mm profile long mini-flat package and comply with RoHS standards. The BPC-10x phototransistor couplers operate within the -30°C to 110°C temperature range and are UL/cUL, VDE, and CQC approved. Typical applications include programmable controllers, fast chargers, electric home appliances, telecommunication equipment, system appliances, and measuring instruments.

库存量: 2,348

库存:
2,348 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.5314 ¥6.53
¥4.407 ¥44.07
¥3.1301 ¥313.01
¥2.5877 ¥1,293.85
¥2.373 ¥2,373.00
¥2.2261 ¥6,678.30
¥2.0566 ¥12,339.60
¥1.921 ¥17,289.00
¥1.6385 ¥39,324.00