CC2D23-SIP

Amphenol Advanced Sensors
527-CC2D23-SIP
CC2D23-SIP

制造商:

说明:
板上安装湿度传感器 Chipcap2 SIP Digital 2% 3.3V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 板上安装湿度传感器
RoHS:  
0 % to 100 %
+/- 2 %
Through Hole
Digital
I2C
14 bit
+/- 0.3 C
750 uA
2.3 V
5.5 V
- 40 C
+ 125 C
SIP-4
Tray
商标: Amphenol Advanced Sensors
产品类型: Board Mount Humidity Sensors
系列: ChipCap 2
工厂包装数量: 100
子类别: Sensors
商标名: TELAIRE
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
9031809090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
90258000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.

ChipCap2 Humidity & Temperature Sensors

Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors consist of a capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM. The embedded systems are housed in reflow solderable SMD and SIP packages. Each unit is individually calibrated and tested, with performance from 20% to 80% RH at ±2% (±3% over the entire humidity range). Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors require no further calibration or temperature compensation. Linear output signals are provided in various interfaces based on user requirements. Suitable applications include energy-saving HVAC control, process control and instrumentation, automobile and transportation, and medical.

库存量: 69

库存:
69 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥134.7412 ¥134.74
¥121.5089 ¥607.54
¥115.1357 ¥1,151.36
¥108.7738 ¥2,719.35
¥104.9657 ¥5,248.29
¥104.7962 ¥10,479.62
¥102.2424 ¥20,448.48
¥95.7901 ¥47,895.05
¥94.5471 ¥94,547.10