2M80100726NF94PC

Amphenol Aerospace
654-2M80100726NF94PC
2M80100726NF94PC

制造商:

说明:
环形MIL规格连接器 M801 4C 4#16 PIN P LUG OM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 环形MIL规格连接器
RoHS: N
4 Position
Pin (Male)
09-04
Plugs
9
Straight
MIL-DTL-38999
Solder
Cable
13 A
Gold
Copper Alloy
2M
商标: Amphenol Aerospace
匹配样式: Threaded
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum
外壳电镀: Olive Drab Cadmium
工厂包装数量: 1
子类别: Circular Connectors
商标名: 2M
线规: 20-16
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2M Micro-Miniature Connectors

Amphenol Aerospace 2M Micro-Miniature Connectors are designed for interconnect applications requiring high performance. These connectors are 71% lighter, 52% smaller, and have 60% more contact density than other connectors in their class. These micro-miniature connectors are designed and tested to Mil-Spec standards and comparable to MIL-DTL-38999 connectors. They are offered in four types: triple-start ACME thread, push-pull, bayonet, and dual-start ACME thread. Amphenol Aerospace 2M Micro-Miniature Connectors are intermountable and intermateable with existing micro-miniature aerospace/defense connectors, including the Glenair Mighty Mouse series. These lightweight, high-density connectors maximize SWaP (size, weight, and power) in a variety of high-reliability, harsh environments.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

供货情况

库存:
不可用

定价 (含13% 增值税)