MP-4106-13S

Amphenol Audio
523-MP-4106-13S
MP-4106-13S

制造商:

说明:
标准环形连接器 13P MALE INLINE CABLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 标准环形连接器
RoHS:  
Connectors
13 Position
Socket (Female)
Cable
Crimp
Gold
Aluminum Alloy
IP67
13 A
MP
Bulk
商标: Amphenol Audio
颜色: Black
胶壳接口类型: Male
外壳材料: Aluminum Alloy
运转周期: 2000 Cycle
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 25
子类别: Circular Connectors
商标名: MP-41
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP-41 Connectors & Chassis Mounts

Amphenol Audio MP-41 Connectors and Chassis Mounts can withstand high shock and vibration environments and are ideal for tough on-road applications. This IP67 rated connector solution features quick mating bayonet coupling with an audible full mating feature that ensures a positive connection every time. MP-41 series connectors and chassis mounts are industry standard compatible, lasting 2000 mating cycles while featuring 4 to 48 channels, synthetic inserts, and metal housings. Amphenol Audio MP-41 connectors and chassis mounts offer 13 to 85 pins with crimp/solder bucket contacts (150 pins with crimp contacts only). Protective dust caps are available for this series.

库存量: 1

库存:
1 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,615.8548 ¥1,615.85
¥1,615.7757 ¥40,394.39
¥1,122.2934 ¥56,114.67