17-10003

Amphenol CONEC
706-17-10003
17-10003

制造商:

说明:
网线/网络连接线 RJ45 Cat 5e Male

产品属性 属性值 选择属性
Amphenol
产品种类: 网线/网络连接线
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Black
24 AWG
100 V
商标: Amphenol CONEC
电流额定值: 1.2 A
描述/功能: Ethernet patch cord
产品类型: Ethernet Cables / Networking Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 10.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

Ethernet Circular RJ45 Metal Connectors

Amphenol CONEC Ethernet Circular RJ45 Connector line has been expanded to include the Full Metal Bayonet Style RJ45 Connectors in addition to the standard plastic version. Amphenol CONEC's Full Metal Bayonet Style RJ45 Connectors are made in full metal, nickel-plated zinc die-cast material. The sealed industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥229.0397 ¥229.04
¥194.6312 ¥1,946.31
¥179.7378 ¥4,493.45
¥173.2064 ¥8,660.32
¥159.7255 ¥15,972.55
¥151.7816 ¥37,945.40
¥148.5611 ¥74,280.55