17-10033

Amphenol CONEC
706-17-10033
17-10033

制造商:

说明:
模块式连接器/以太网连接器 RJ45 Cat 5e Female

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Straight
IDC
IP67
1.2 A
100 VDC
- 40 C
+ 85 C
Black
User Selectable
应用: 1000 Base-T
商标: Amphenol CONEC
触点材料: Phosphor Bronze
触点电镀: Gold
可燃性等级: UL 94 V-0
端口数量: 1 Port
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 10
子类别: Modular Connectors / Ethernet Connectors
单位重量: 30.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536700000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

Ethernet Circular RJ45 Metal Connectors

Amphenol CONEC Ethernet Circular RJ45 Connector line has been expanded to include the Full Metal Bayonet Style RJ45 Connectors in addition to the standard plastic version. Amphenol CONEC's Full Metal Bayonet Style RJ45 Connectors are made in full metal, nickel-plated zinc die-cast material. The sealed industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥217.6267 ¥217.63
¥184.9584 ¥1,849.58
¥171.1385 ¥3,422.77
¥165.1043 ¥8,255.22
¥157.1604 ¥15,716.04
¥147.3972 ¥29,479.44
¥142.9337 ¥71,466.85
1,000 报价