17-102104

Amphenol CONEC
706-17-102104
17-102104

制造商:

说明:
网线/网络连接线 RJ45-IP67 M Cat5e DBLEND ZnDcBy STP 2M

产品属性 属性值 选择属性
Amphenol
产品种类: 网线/网络连接线
RoHS:  
Cat 5e
RJ45
RJ45
2 m (6.562 ft)
Black
24 AWG
IP67
Shielded
Bulk
商标: Amphenol CONEC
描述/功能: RJ45 Cat 5e ethernet patch cord industrial to industrial
产品类型: Ethernet Cables / Networking Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥515.3252 ¥515.33
¥438.0671 ¥4,380.67
¥421.2753 ¥10,531.88
¥416.5632 ¥20,828.16
¥404.0654 ¥40,406.54
¥391.0026 ¥97,750.65
1,000 报价