10120009-101LF

Amphenol FCI
649-10120009-101LF
10120009-101LF

制造商:

说明:
高速/模块连接器 VSe AIRMAX R/A HDR 150P,SMALL PRESS-FIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 高速/模块连接器
RoHS:  
Headers
150 Position
10 Row
2 mm
Press Fit
Gold
AirMax VSe
Tube
商标: Amphenol FCI
触点材料: Copper Alloy
外壳材料: Thermoplastic (TP)
安装角: Right Angle
产品类型: High Speed / Modular Connectors
工厂包装数量: 104
子类别: Backplane Connectors
商标名: Airmax Vse
单位重量: 24.148 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AirMax VS2e® High-Speed Backplane Connectors

Amphenol FCI AirMax VS2e® High-Speed Backplane Connectors provide a migration path for up to 25Gb/s per differential pair with the flexibility of an open-pin field design. The connectors also feature backward mating-compatible interfaces to existing AirMax VS® connectors with minimal changes to connector footprints. The connectors combine a shieldless design with no metallic plates and closely edge-coupled differential pairs with innovative design improvements to yield low loss and low crosstalk. The mating-compatible interfaces and the capability to preserve critical pin assignments can provide cost-effective opportunities as new or upgraded equipment is deployed.

AirMax VS®连接器

Amphenol FCI AirMax VS®硬公制连接器系列包括VS、VS2和VSe背板连接器以及硬公制电源连接器。AirMax系列支持12.5Gb/s到25Gb/s的速度范围,并与现有的AirMax设计向后兼容,便于设计人员轻松升级到更高的速度。

库存量: 162

库存:
162 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥388.5957 ¥388.60
¥330.1973 ¥3,301.97
¥312.671 ¥7,816.78
¥302.5801 ¥15,129.01
¥292.4892 ¥30,418.88
¥285.2911 ¥59,340.55