66226-038LF

Amphenol FCI
649-66226-038LF
66226-038LF

制造商:

说明:
FFC & FPC连接器 Clincher™ Flex Connectors, Pin Assembly, Single row, 6 Positions, 2.54mm (.100in) Pitch.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: FFC & FPC连接器
RoHS:  
Connectors
6 Position
2.54 mm
Crimp
Vertical
Gold
2 A
Clincher
- 65 C
+ 105 C
Tray
商标: Amphenol FCI
触点材料: Copper Alloy
可燃性等级: UL 94 V-0
型式: Male
外壳颜色: Blue
外壳材料: Thermoplastic (TP)
绝缘电阻: 5 GOhms
安装风格: Cable
产品类型: FFC & FPC Connectors
工厂包装数量: 800
子类别: FFC & FPC Connectors
商标名: Clincher
电压额定值: 500 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Clincher™ Flex Connectors

Amphenol FCI Clincher™ 2.54mm pitch Flex Connectors include single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Clinch cable termination produces gas-tight, contamination-free connections to each conductor. Products include Flat Flexible Cable (FFC), Flexible Printed Circuit (FPC), and Conductive Ink Circuitry (CIC). The addition of keying and active latching options to the receptacle offering make Clincher ideal for a variety of applications. All receptacle connectors use the same Clincher contact and are ideal for applications where shock or vibration are concerns.

库存量: 675

库存:
675 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.4585 ¥17.46
¥15.2211 ¥152.21
¥14.6448 ¥366.12
¥13.1532 ¥1,315.32
¥11.0062 ¥2,751.55
¥9.8423 ¥4,921.15
¥9.7632 ¥7,810.56
¥9.5937 ¥23,024.88
¥9.266 ¥51,889.60