EB4H8000-343

Amphenol FSI
523-EB4H8000343
EB4H8000-343

制造商:

说明:
光纤连接器 EB4H8000-3433, REC, BLK ALUM,

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: 光纤连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
M83526/20 & /21 Expanded Beam
商标: Amphenol FSI
产品类型: Fiber Optic Connectors
子类别: Fiber Optic
商标名: TACBeam
类型: Receptacle
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TACBeam® Expanded Beam Connectors

Amphenol Fiber Systems International (FSI) TACBeam® Expanded Beam Connectors are MILPRF-83526/20 and /21 qualified expanded beam rugged fiber optic connectors for military and industrial applications. This series is designed for harsh environments and operates in a -46°C to +71°C temperature range. The connectors are hermaphroditic, allowing multiple cable assemblies to connect together to support varying distance requirements. Amphenol FSI TACBeam Expanded Beam Connectors are available in multimode and single mode, can support two or four channels using a common insert, and accept a wide variety of cables for any application.

供货情况

库存: