MS3106E-28-1P

Amphenol Industrial
654-MS3106E-28-1P
MS3106E-28-1P

制造商:

说明:
环形MIL规格连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 环形MIL规格连接器
RoHS: N
9 Position
Pin (Male)
28-01
Plugs
28
Straight
MIL-DTL-5015
Solder
Cable
23 A, 46 A
Silver
Copper Alloy
MS 5015
Bulk
商标: Amphenol Industrial
匹配样式: Threaded
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum Alloy
外壳电镀: Olive Drab Cadmium
工厂包装数量: 1
子类别: Circular Connectors
商标名: 5015
线规: 10 AWG to 8 AWG, 14 AWG to 12 AWG
零件号别名: MS31O6E-28-1P U10-169678-01P
单位重量: 173.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 30   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥443.7736 ¥13,313.21