PT06A-8-2S(025)

Amphenol Industrial
654-PT06A-8-2S(025)
PT06A-8-2S(025)

制造商:

说明:
环形MIL规格连接器 2S SIZE 8 GEN DUTY STR PLUG CONNECTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 环形MIL规格连接器
RoHS:  
2 Position
Socket (Female)
08-02
Plugs
8
Straight
MIL-DTL-26482 I
Solder
Cable
Gold
Copper Alloy
PT
商标: Amphenol Industrial
匹配样式: Bayonet
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum Alloy
外壳电镀: Black Zinc
工厂包装数量: 1
子类别: Circular Connectors
零件号别名: PT06A-08-2S(025) PT06A-08-02S(025) PT06A-8-02S(025)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors offer a miniature cylindrical design with twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high-performance crimp, and commercial crimp versions. Both the solder contact and high-performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 70   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥171.308 ¥11,991.56
¥166.5055 ¥16,650.55
¥163.9404 ¥40,985.10