DC-04RFMS-RS8D10
图像仅供参考
请参阅产品规格
请参阅产品规格
523-DC-04RFMS-RS8D10
DC-04RFMS-RS8D10
制造商:
说明:
传感器电缆/致动器电缆 RBL, Large Size, Plastic, 20A, 04 pins, Female Connector, Male Contact, Square, 1 inch - 20 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 100mm, 12 AWG, IP68 Unmated
传感器电缆/致动器电缆 RBL, Large Size, Plastic, 20A, 04 pins, Female Connector, Male Contact, Square, 1 inch - 20 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 100mm, 12 AWG, IP68 Unmated
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8544429090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国