DD-12AMFM-RL7A05
图像仅供参考
请参阅产品规格
请参阅产品规格
523-DD-12AMFM-RL7A05
DD-12AMFM-RL7A05
制造商:
说明:
传感器电缆/致动器电缆 RBL, Large Size, Plastic, 5A, 12 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 5000mm, PVC, 20 AWG, IP67 Mated
传感器电缆/致动器电缆 RBL, Large Size, Plastic, 5A, 12 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Single Ended Overmolded, Length 5000mm, PVC, 20 AWG, IP67 Mated
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8544429090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国