MSAP-12PMMS-SF8003
图像仅供参考
请参阅产品规格
请参阅产品规格
523-MSAP12PMMSSF8003
MSAP-12PMMS-SF8003
制造商:
说明:
传感器电缆/致动器电缆 M12 Circular Metric Connector, A Code, Plastic, 4A, 12 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4, IP68 / IP69K
传感器电缆/致动器电缆 M12 Circular Metric Connector, A Code, Plastic, 4A, 12 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4, IP68 / IP69K
Mouser 目前在您所在地区不销售该产品。
合规代码
- CAHTS:
- 8536690040
- USHTS:
- 8536694030
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国