MSLS-05BFDM-SL8H04
图像仅供参考
请参阅产品规格
请参阅产品规格
523-MSLS05BFDMSL8H04
MSLS-05BFDM-SL8H04
制造商:
说明:
传感器电缆/致动器电缆 M12 Circular Metric Connector, L Code, Metal, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 / IP69K Mated
传感器电缆/致动器电缆 M12 Circular Metric Connector, L Code, Metal, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 / IP69K Mated
寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。
合规代码
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国