MUB-20AFFM-QL7A01

Amphenol LTW
523-MUB20AFFMQL7A01
MUB-20AFFM-QL7A01

制造商:

说明:
USB数据线/IEEE 1394数据线 USB, Micro B 2.0, Plastic, 1.8A+1A, Female Connector, Straight, Snap-in, Overmolded, Length 1000mm, IP67

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: USB数据线/IEEE 1394数据线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Amphenol LTW
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 10
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterproof Micro-USB 2.0 Connectors

Amphenol LTW’s Waterproof Micro-USB 2.0 Connectors are a complete range of connectors that offer an ideal solution to data/power transfer in harsh or demanding environments. The Micro USB A and AB A connectors offer plastic and metal versions, supports snap-in mating style. The transmission meets USB 2.0. The connectors have a temperature range of up -40°C to up 80°C.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

供货情况

库存: