UB-20AMFM-SL7A01

Amphenol LTW
523-UB-20AMFM-SL7A01
UB-20AMFM-SL7A01

制造商:

说明:
USB连接器 USB, Type B 2.0, Plastic, 1.5A, Male Connector, Straight, Screw Thread, Overmolded, Length 1000mm, IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: USB连接器
USB Type B Connectors
USB Type B
Female
USB 2.0
Solder
4 Contact
1 Port
1.5 A
Straight
Cable Mount
IP67
商标: Amphenol LTW
颜色: Black
产品类型: USB Connectors
工厂包装数量: 10
子类别: USB Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
预期 2026/10/29
10
预期 2026/12/28
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥106.2087 ¥106.21
¥87.1004 ¥871.00
¥79.4955 ¥1,589.91
¥76.1846 ¥3,809.23
¥70.8849 ¥7,088.49
¥66.4214 ¥13,284.28
¥61.6189 ¥30,809.45
¥57.9012 ¥57,901.20
2,000 报价