APX2B801G

Amphenol PCD
523-APX2B801G
APX2B801G

制造商:

说明:
重负荷电源连接器 APeX GalleyREC ARINC w/Contacts no twina

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 重负荷电源连接器
RoHS:  
APeX
Connector Kits
31 Position
Aluminum
Gold
Copper Alloy
26 AWG
12 AWG
商标: Amphenol PCD
触点类型: Pin (Male)
胶壳接口类型: Female
安装风格: Panel
产品类型: Heavy Duty Power Connectors
工厂包装数量: 25
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APeX Galley Rectangular Connectors

Amphenol PCD APeX Galley Connectors feature overmold technology that offers exceptional sealing for improved safety and reliability. These robust Amphenol PCD connectors are intermateable and interchangeable with other ARINC 810 galley connectors. The APex series offers blind-mate connections, and the guide pin feature enables quick and simple mating.

APeX Galley Connectors

Amphenol PCD APeX Galley Connectors are designed especially for existing and new-generation galley systems. These highly reliable connectors are durable and easy to use. The connectors mate with other pre-existing equipment in the field and are designed with a key feature to enable quick and simple blind-mating. Amphenol PCD APeX Galley Connectors are tested to MIL-STD-1344 and EN 2591 contact standards.

供货情况

库存:
不可用

定价 (含13% 增值税)