MDB10VCB15E05

Amphenol PCD
523-MDB10VCB15E05
MDB10VCB15E05

制造商:

说明:
D-Sub后壳 MicroD Backshell

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: D-Sub后壳
RoHS:  
Standard EMI Backshell
15
Top Entry
1 Entry
Aluminum
Electroless Nickel
商标: Amphenol PCD
电缆直径: 4 mm
硬件: Extended Jackscrews
MIL 类型: MIL-DTL-83513
产品类型: D-Sub Backshells
工厂包装数量: 1
子类别: D-Sub Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

供货情况

库存:
不可用

定价 (含13% 增值税)