PCL400101

Amphenol PCD
523-PCL400101
PCL400101

制造商:

说明:
电缆固定件和配件 SZ #101 LDG P-CLAMPS HIGH PERF TRANS LIN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Clamp
Screw
Polyetheretherketone (PEEK)
0.248 in
1.18 in
商标: Amphenol PCD
高度: 0.64 in
产品: Cable Clamps
二次色: Green
系列: LDG P-Clamp
工厂包装数量: 250
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LDG P-Clamps

Amphenol PCD LDG P-Clamps are specifically designed to hold high-performance aerospace cables, including MT/MTL product lines. The series offers a softer rubber material for clamp cushioning, reducing wear and tear on mission-critical cable harnesses without compromising the strength and performance of the clamp itself. These P-clamps are easy to use, simple to maintain, and available in 17 sizes. These LDG P-Clamps are compatible with cables between 0.06" and 1.65" in diameter. They help to ensure no interruption of data or signal transfer. Amphenol PCD LDG P-Clamps are suitable for pressurized and unpressurized areas and feature a smaller envelope than existing metal P-clamps.

库存量: 11

库存:
11 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥343.7686 ¥343.77
¥292.2406 ¥2,922.41
¥273.9572 ¥6,848.93
¥260.8831 ¥13,044.16
¥248.3966 ¥24,839.66
¥235.6615 ¥58,915.38