SJS08RCAPM

Amphenol PCD
523-SJS08RCAPM
SJS08RCAPM

制造商:

说明:
标准环形连接器 end cap SZ11 Metalized

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 标准环形连接器
Accessories
11
Cap (Dust)
Pegasus
商标: Amphenol PCD
外壳材料: Polyetherimide (PEI)
产品类型: Standard Circular Connector
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Nano高速圆形连接器

Amphenol Pcd Nano-Pegasus和Nano-Luminus高速连接器是轻质塑料圆形连接器。这些紧凑型连接器设计用于需要使用micro或nano D-sub的通信、传感以及命令和控制应用。该系列非常适合用于狭小空间,具有11个高性能触点,采用5号外壳(0.325英寸外径),额定工作电流和电压分别为1A和350VDC 。触点间距为0.050英寸,绝缘电阻为500VDC,7万英尺处的介电耐压为350VAC 。Amphenol Pcd Nano-Pegasus和Nano-Luminus连接器采用防斜插结构和单片式外壳,插配时防护等级为IP67。

Pegasus Connectors

Amphenol PCD Pegasus Connectors are twist-and-lock, scoop-proof connectors that provide the same convenience and weight savings of the Luminus series, with the added benefit of EMI shielding and protection from ambient noise transients. EMI shielding is provided by an electroless copper and nickel plate, and a copper alloy spring finger gasket. Tests show greater than 50db of attenuation for low-end signals (<100Mhz) and greater than 40db of attenuation for high-end signals (<1Ghz). This level of isolation makes Amphenol PCD Pegasus Connectors ideal for aviation and vehicle actuators, missile guidance and control systems, avionics sensors, and UAV control systems.

供货情况

库存:
不可用

定价 (含13% 增值税)