031-5859-RFX

Amphenol RF
523-31-5859-RFX
031-5859-RFX

制造商:

说明:
RF连接器/同轴连接器 CRIMP BULKHEAD JACK RG-59

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
REACH - SVHC:
Connectors
TNC
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Bulkhead - Rear Mount
主体表面处理: Nickel
主体材料: Brass
商标: Amphenol RF
触点材料: Phosphor Bronze
触点电镀: Gold
触点端接: Crimp
耦合器: Threaded
描述/功能: TNC Straight Crimp Jack for RG-59, Bulkhead, 50 Ohm
绝缘: Non-Isolated
运转周期: 500
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: TNC
工厂包装数量: 1
子类别: RF Interconnects
零件号别名: 31-5859-RFX
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

TNC螺纹连接器

Amphenol RF TNC螺纹连接器是小型、带螺纹的防风雨连接器,恒定阻抗50Ω或75Ω,工作频率500MHz至11GHz。螺纹耦合接口可确保连接器不会因强烈振动而松脱。TNC连接器分为标准型和反极性型两种。反极性型采用反向接口的键控系统,可确保反极性接口连接器无法与标准接口连接器插配。多款TNC连接器已通过UL认证,并通过了独立实验室的严格测试。

Amphenol绿色能源技术射频连接器

Amphenol®绿色能源技术射频连接器凭借其多种无线绿色能量计和基础架构,可满足您的互连需求。Amphenol绿色能源技术RF连接器有多种选择,包括微型、超小型、360°旋转快速锁定、防风雨、螺纹联接,还有许多可用于像SmartGrid、SmartMeter™和其它自动计量应用中的公用事业设备数据自动收集。

供货情况

库存: