112769

Amphenol RF
523-112769
112769

制造商:

说明:
射频适配器 - 系列之内 BNC JACK-PLUG PUSH ADAPTER, 75 OHM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 射频适配器 - 系列之内
REACH - SVHC:
BNC
Jack (Female)
Normal
Plug (Male)
Normal
75 Ohms
2 GHz
Bulkhead
Nickel
Gold
Brass
Bulk
商标: Amphenol RF
触点材料: Beryllium Copper
方向: Straight
产品类型: RF Adapters - In Series
系列: BNC
工厂包装数量: 1
子类别: RF Adapters
零件号别名: B5071A3-001-NT3G-75
单位重量: 16.222 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5G无线连接器

Amphenol RF 5G无线连接器、适配器和电缆组件包括创新的新产品线和针对5G下一代移动网络标准设计的行业标准产品。这些Amphenol RF 5G器件可确保低延迟应用的高数据速率。这些连接器、适配器和电缆组件包括高密度高性价比的强大产品,以实现无线基础设施演进。Amphenol RF提供低PIM产品,包括HD-EFI、N-Type、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16连接器系列,以及电缆组件和适配器。

同轴适配器

Amphenol RF系列内和系列间同轴适配器专门用于满足任意RF应用的需求。这些适配器的电子性能一致,并优化了机械可靠度,可用于转接BNC、SMA、Type N和TNC等常见的同轴连接器。Amphenol RF适配器提供多种适配器配置,其主体采用铜、铍铜和不锈钢等多种材质。

BNC RF Connectors

Amphenol RF BNC product line features miniature, quick connect/disconnect RF connectors to accommodate a large variety of industry-standard cables, including standard 75 Ohm broadcast video cables offered by leading manufacturers. Featuring an innovative bayonet coupling system, the BNC Series ensures positive locking and enables quick, easy mating and un-mating of connectors. The female connector features two bayonet lugs, and secure locking is achieved with a quick quarter turn of the coupling nut. Designed to meet SMPTE return loss requirements, these 75 Ohm connectors are constructed using durable PTFE insulators. In addition, Amphenol's BNC RF product line offers the 4-Way Indent Crimp Tool for use with BNC RF Connectors featuring 014"-.016" I.D. contacts. Capable of supporting data transfer rates of 3 Gb/s or higher in high performance broadcast video applications, Amphenol RF BNC Connectors are ideally suited for cable termination of miniature and subminiature coaxial cables in video routing and distribution, content management, storage, and instrumentation and test applications.

BNC连接器和适配器

Amphenol RF BNC连接器和适配器有多种选择。BNC连接器小巧、轻质、可靠,有50Ω至75Ω阻抗、商用到军用级可选。全系列印刷电路板插座、隔板式插座、反极性连接器、端接电阻及其他配件为产品组合提供了补充。

广播用适配器及电缆组件

Amphenol RF是适配器及电缆组件的业界知名供应商,致力于为全球各类广播客户群提供服务。Amphenol适配器和电缆组件非常适合需要3Gb/s或更高数据传输速率的高性能广播应用。这些连接器可用于各种需要真正75Ω性能(满足SMPTE回波损耗要求)的应用,以确保低信号失真。它们专为广播和CATV应用中最常用的75Ω电缆以及阻燃和其他电缆而设计。这些连接器采用压接-压接电缆固定方式,安装快速可靠。

库存量: 10

库存:
10 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥188.9247 ¥188.92
¥160.5504 ¥1,605.50
¥150.4595 ¥3,761.49
¥143.3518 ¥7,167.59
¥136.4814 ¥13,648.14
¥127.9612 ¥31,990.30
¥122.1756 ¥61,087.80