112954-10

Amphenol RF
523-112954-10
112954-10

制造商:

说明:
RF连接器/同轴连接器 BNC STRAIGHT PLUG CABLE MOUNT, 75 OHM

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
REACH - SVHC:
Connectors
BNC
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
主体表面处理: Nickel
主体材料: Brass
商标: Amphenol RF
触点材料: Brass
触点电镀: Gold
触点端接: Crimp
耦合器: Bayonet
描述/功能: BNC Straight Crimp Plug for B179DT, 75 Ohm
绝缘: Non-Isolated
运转周期: 500
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: BNC
工厂包装数量: 1
子类别: RF Interconnects
零件号别名: B1121E9-016-NT15G-75
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8532240010
USHTS:
8536694010
JPHTS:
853224000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BNC RF Connectors

Amphenol RF BNC product line features miniature, quick connect/disconnect RF connectors to accommodate a large variety of industry-standard cables, including standard 75 Ohm broadcast video cables offered by leading manufacturers. Featuring an innovative bayonet coupling system, the BNC Series ensures positive locking and enables quick, easy mating and un-mating of connectors. The female connector features two bayonet lugs, and secure locking is achieved with a quick quarter turn of the coupling nut. Designed to meet SMPTE return loss requirements, these 75 Ohm connectors are constructed using durable PTFE insulators. In addition, Amphenol's BNC RF product line offers the 4-Way Indent Crimp Tool for use with BNC RF Connectors featuring 014"-.016" I.D. contacts. Capable of supporting data transfer rates of 3 Gb/s or higher in high performance broadcast video applications, Amphenol RF BNC Connectors are ideally suited for cable termination of miniature and subminiature coaxial cables in video routing and distribution, content management, storage, and instrumentation and test applications.

BNC连接器和适配器

Amphenol RF BNC连接器和适配器有多种选择。BNC连接器小巧、轻质、可靠,有50Ω至75Ω阻抗、商用到军用级可选。全系列印刷电路板插座、隔板式插座、反极性连接器、端接电阻及其他配件为产品组合提供了补充。

供货情况

库存:
不可用

定价 (含13% 增值税)