135101-R1-48.00

Amphenol RF
523-135101-R1-48.00
135101-R1-48.00

制造商:

说明:
射频电缆组件 SMA Str Plug to Str Plug 085 Cable 48in

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 射频电缆组件
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1.219 m (4 ft)
50 Ohms
12.4 GHz
0.085 Conformable Semi-Rigid
Bulk
商标: Amphenol RF
连接器A极性: Normal
连接器B极性: Normal
最小频率: 0 Hz
极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

5G无线连接器

Amphenol RF 5G无线连接器、适配器和电缆组件包括创新的新产品线和针对5G下一代移动网络标准设计的行业标准产品。这些Amphenol RF 5G器件可确保低延迟应用的高数据速率。这些连接器、适配器和电缆组件包括高密度高性价比的强大产品,以实现无线基础设施演进。Amphenol RF提供低PIM产品,包括HD-EFI、N-Type、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16连接器系列,以及电缆组件和适配器。

SMA Cable Assemblies

Amphenol RF SMA cable assemblies provide reliable, high-performance RF connectivity for a wide range of commercial, industrial, and test applications. Built around the industry-standard SMA interface, these 50Ω assemblies support frequencies up to 18GHz, with precision test cable options available for higher-frequency applications. In-series and between-series options are available on all industry-standard cable types and in a variety of lengths. These assemblies are designed to support flexible system integration across a wide range of demanding RF environments.

SMA连接器

Amphenol RF SMA连接器包含各种标准型和自定义型的SMA产品,可用于半导体制造与测试设备。Amphenol RF SMA包括PCB安装与缆线安装连接器,还有符合不同设计需求的各种适配器、端子、衰减器和缆线组件。Amphenol RF也提供自定义的板端解决方案,经过优化后能为客户的特定PCB配置提供出色性能。

Amphenol RF电缆组件

Amphenol RF电缆组件供应具有卡口式联接机构的小型RF连接器,可实现快速连接和断开。Amphenol RF电缆组件阻抗为50Ω和75Ω,允许用户按系统要求选配阻抗,且各连接器可互配,从而确保无损配接。连接器有军用、工业用和商业用三个等级可选。
了解更多

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

固定长度电缆组件

Amphenol RF预配置电缆组件具有各种配置、长度和类型。电缆具有AMC、AMMC、BNC、MCX、MMCX、SMA、SMB以及其他市售射频连接器系列。固定长度电缆组件适用于各种需要标准配置或长度的商业和工业应用。

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

供货情况

库存:
不可用

定价 (含13% 增值税)