172243

Amphenol RF
523-172243
172243

制造商:

说明:
RF连接器/同轴连接器 N PCB BULKHEAD RECEPTACLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
PCB Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Solder Pin
Straight
Standard
Bulkhead - Rear Mount
Bulk
主体表面处理: Nickel
主体材料: Brass
主体类型: Bulkhead
商标: Amphenol RF
触点材料: Beryllium Copper
触点电镀: Gold
触点端接: Solder
耦合器: Threaded
描述/功能: N Type Straight PCB Jack, Through Hole, 50 Ohm, Bulkhead
绝缘: Non-Isolated
运转周期: 500
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: Type N
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 1.5 kV
零件号别名: N645100-003-T/AT3G-50
单位重量: 39.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

Amphenol绿色能源技术射频连接器

Amphenol®绿色能源技术射频连接器凭借其多种无线绿色能量计和基础架构,可满足您的互连需求。Amphenol绿色能源技术RF连接器有多种选择,包括微型、超小型、360°旋转快速锁定、防风雨、螺纹联接,还有许多可用于像SmartGrid、SmartMeter™和其它自动计量应用中的公用事业设备数据自动收集。

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

N型连接器

Amphenol RF N型连接器属于坚固耐用的中等尺寸,可容纳从中型到微型的RG同轴电缆,包括RG-8、RG-58、RG-141、RG-225,以及低耗损的高性能电缆。这些防水缆线可在11GHz最高频率、50Ω阻抗、1500V峰值电压、2500VRMS电介质耐电压和5000MΩ最低绝缘电阻下提供一致的性能。Amphenol RF N型连接器提供直插头和直角插头,以及面板安装式、舱壁安装式或插座插孔式等型式,还提供军用级 (M39012)、工业级 (UG) 和商用级 (RFX) 的产品。其应用包括浪涌保护、仪器仪表、天线、广播、微波无线电、无线电和雷达、卫星通信、基站、军事和航天 (Mil-Aero)、无线局域网 (WLAN) 和个人通信服务 (PCS)。

库存量: 353

库存:
353 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥273.2905 ¥273.29
¥250.1368 ¥2,501.37
¥218.6211 ¥5,465.53
¥208.6093 ¥10,430.47
¥206.5414 ¥20,654.14
¥201.1626 ¥50,290.65
¥177.7603 ¥88,880.15
1,000 报价