252109

Amphenol RF
523-252109
252109

制造商:

说明:
RF连接器/同轴连接器 MCX RIGHT ANGLE PLUG .085-GOLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
RG-405/U, 0.086 Semi-Rigid
Bulk
主体表面处理: Gold
主体材料: Brass
商标: Amphenol RF
触点材料: Brass
触点电镀: Gold
触点端接: Solder
耦合器: Push On
描述/功能: MCX Right Angle Solder Plug for .085 Semi-Rigid, 50 Ohm
绝缘: Non-Isolated
运转周期: 500
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: MCX
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 335 V
单位重量: 840 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCX Connectors & Adapters

Amphenol RF MCX Connectors and Adapters provide options where weight and physical space are limited. The MCX series offers a snap-on connector design and broadband capability from DC to 6GHz. A range of microminiature connectors is available, including a printed circuit board and cable connectors. Applications for Amphenol RF MCX Connectors and Adapters include automotive, wireless LAN, broadband, and wireless infrastructure.

Amphenol Connex MCX Series Connectors

Amphenol Connex MCX Series connectors are ideal for applications and designs where weight and space savings are critical. MCX provides broadband capability though 6 GHz with a snap-on connector design. It's push-on/pull-off mating design facilitates a quick connect/disconnect capability. MCX accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable, providing customers flexibility in their design and manufacturing.
Learn More

库存量: 1,092

库存:
1,092
可立即发货
在途量:
33
预期 2026/12/30
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥83.8686 ¥83.87
¥75.6874 ¥756.87
¥71.7098 ¥1,792.75
¥70.06 ¥3,503.00
¥69.9809 ¥6,998.09
¥64.8507 ¥16,212.68
¥60.6358 ¥30,317.90
¥56.7486 ¥56,748.60
2,500 报价