47021

Amphenol RF
523-47021
47021

制造商:

说明:
压接器/压接工具 TOOLS CRIMPERS

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: 压接器/压接工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Crimpers
Crimp Tool
0.61 in hex die set
商标: Amphenol RF
描述/功能: Hand tool with hex die set
封装: Bag
产品类型: Crimpers
工厂包装数量: 1
子类别: Tools
单位重量: 632.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536691000
TARIC:
8203200000
MXHTS:
85366999
BRHTS:
82032090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

供货情况

库存: