901-9867-RFX

Amphenol RF
523-901-9867-RFX
901-9867-RFX

制造商:

说明:
RF连接器/同轴连接器 STRT PLG .085S/R GLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-405, 0.086 in. Semi-Rigid
Bulk
主体表面处理: Gold
主体材料: Brass
主体类型: Straight
商标: Amphenol RF
触点材料: Brass
触点电镀: Gold
触点端接: Solder
耦合器: Threaded
描述/功能: SMA Straight Solder Plug for .085, .086 Semi-Rigid Cable, 50 Ohm
绝缘: Non-Isolated
运转周期: 100
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: SMA
工厂包装数量: 1
子类别: RF Interconnects
零件号别名: 16R0944 713-4345 SMA1181A2-3GT50G-11-50 SMA1181A2-3GT50G-.085-50
单位重量: 5.651 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA连接器

Amphenol RF SMA连接器包含各种标准型和自定义型的SMA产品,可用于半导体制造与测试设备。Amphenol RF SMA包括PCB安装与缆线安装连接器,还有符合不同设计需求的各种适配器、端子、衰减器和缆线组件。Amphenol RF也提供自定义的板端解决方案,经过优化后能为客户的特定PCB配置提供出色性能。

Amphenol绿色能源技术射频连接器

Amphenol®绿色能源技术射频连接器凭借其多种无线绿色能量计和基础架构,可满足您的互连需求。Amphenol绿色能源技术RF连接器有多种选择,包括微型、超小型、360°旋转快速锁定、防风雨、螺纹联接,还有许多可用于像SmartGrid、SmartMeter™和其它自动计量应用中的公用事业设备数据自动收集。

5G无线连接器

Amphenol RF 5G无线连接器、适配器和电缆组件包括创新的新产品线和针对5G下一代移动网络标准设计的行业标准产品。这些Amphenol RF 5G器件可确保低延迟应用的高数据速率。这些连接器、适配器和电缆组件包括高密度高性价比的强大产品,以实现无线基础设施演进。Amphenol RF提供低PIM产品,包括HD-EFI、N-Type、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16连接器系列,以及电缆组件和适配器。

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

SMA Threaded Connectors

Amphenol RF SMA Threaded Connectors are 50Ω, semi-precision, subminiature units that provide reliable performance from DC to 18GHz. These high-performance connectors are compact and durable. They are built in accordance with MIL-C-39012 and CECC 22110/111 and can be mated with all connectors that meet these spec mating diameters, regardless of manufacturer. Amphenol RF SMA Threaded Connectors are available in standard and reverse polarity. Typical applications include base stations, instrumentation, process controls, military / aerospace, and much more.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

同轴 PCB 连接器

Amphenol SV Microwave同轴PCB连接器达到甚至超出高性能、高效和紧凑设计的行业要求。目前配置包括单端口和多端口 2.92mm、2.4mm、SMA、SMP、SMPM 和 SMPS 边缘装接、板装和通孔连接器。SMPx PCB连接器设计用于高密度应用,但也可进行轴向和径向错位,以补偿公差叠加。提供定制PCB占位设计,优化连接器至PCB转换,还提供预镀锡型号。

库存量: 1,185

库存:
1,185
可立即发货
在途量:
1,000
预期 2026/12/1
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.7761 ¥41.78
¥35.482 ¥354.82
¥33.2559 ¥831.40
¥31.6852 ¥1,584.26
¥30.1936 ¥3,019.36
¥27.9562 ¥6,989.05
¥26.9618 ¥13,480.90
¥25.6397 ¥25,639.70
¥24.069 ¥60,172.50