930-110P-51A

Amphenol RF
523-930-110P-51A
930-110P-51A

制造商:

说明:
RF连接器/同轴连接器 RIGHT ANGLE PLUG RG-58

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
QMA
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-58, 141, LMR195
Bulk
主体表面处理: Copper-Tin-Zinc Alloy
主体材料: Brass
主体类型: Right Angle
商标: Amphenol RF
触点材料: Brass
触点电镀: Gold
触点端接: Solder
耦合器: Push Pull
描述/功能: QMA Right Angle Crimp Plug for RG-58, LMR-195, 50 Ohm
绝缘电阻: 5 GOhms
绝缘: Non-Isolated
运转周期: 100
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: QMA
工厂包装数量: 1
子类别: RF Interconnects
单位重量: 11.593 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QMA Quick Disconnect Connectors

Amphenol RF QMA Quick Disconnect Connectors offer snap-on mating in a denser package (12.4mm pitch) because wrench clearance is not needed. This quick-disconnect version also substantially decreases installation time. Using the same RF line as an SMA allows for excellent performance up to 6GHz. Amphenol RF QMA connectors offer a coupling mechanism in which a rotatable 360° butt joint is maintained, resulting in low RF leakage. The connectors can be rotated 360° after they are mated to improve the flexibility of installations. The QMA series is Quick Lock Formula (QLF) compatible, allowing for intermateability between manufacturers.

库存量: 56

库存:
56 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥228.712 ¥228.71
¥223.3332 ¥5,583.33
¥177.0145 ¥8,850.73
¥160.4713 ¥16,047.13
¥152.5274 ¥38,131.85
¥147.4876 ¥73,743.80