PSMP-MSSB-CSB

Amphenol RF
523-PSMP-MSSB-CSB
PSMP-MSSB-CSB

制造商:

说明:
RF连接器/同轴连接器 PCB Jack BulkHd Mnt Smooth Bore

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
PCB Connectors
PSMP
Jack (Socket)
50 Ohms
10 GHz
Solder
Straight
Bulkhead
Bulk
主体表面处理: White Bronze
主体材料: Brass
商标: Amphenol RF
触点材料: Brass
触点电镀: Gold
耦合器: Push On
绝缘电阻: 5 GOhms
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: PSMP
工厂包装数量: 1
子类别: RF Interconnects
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PSMP 板对板解决方案

Amphenol RF PSMP Board-to-Board Solutions are a connector series designed for board-to-board applications requiring high power. PSMP Board-to-Board Solutions provide a three-piece design and 12.6mm minimum board spacing. These design features allow PSMP connectors to offer maximum flexibility for high-density board spacing. The series is ideal for use in blindmate situations. These Amphenol RF connectors provide high frequency operation up to 10GHz and 200W at 2.2GHZ continuous power. PSMP solutions are ideal for use in a variety of applications, including base stations, radios, filters, amplifiers, and handheld radio.
Learn More

供货情况

库存:
不可用

定价 (含13% 增值税)