AT04-08PA-SS01

Amphenol SINE Systems
654-AT04-08PA-SS01
AT04-08PA-SS01

制造商:

说明:
汽车连接器 8P REC END CAP SEAL KEY POSITION A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 汽车连接器
RoHS:  
Connectors
8 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Gray
AT
商标: Amphenol SINE Systems
触点类型: Without Pin Contacts
电流额定值: 13 A
尺寸: 36.4 mm x 23.7 mm
外壳材料: Thermoplastic (TP)
IP 等级: IP67
长度: 36.4 mm
最大工作温度: + 125 C
最小工作温度: - 55 C
安装角: Straight
排数: 2 Row
产品类型: Automotive Connectors
工厂包装数量: 270
子类别: Automotive Connectors
宽度: 23.7 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
USHTS:
8535908040
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AT Series™ End Caps

Amphenol Sine Systems AT Series™ End Caps are thermoplastic with standard or reduced diameter sealing options. These features ensure adequate silicone wire retention and applicable IP sealing when subjected to automotive applications involving fuel or other petroleum based derivatives at heavy equipment manufacturers.

BoardLock™连接器

Amphenol Sine Systems BoardLock™连接器有AT、ATHD、ATM和ATP系列可供选择。BoardLock™连接器提供有法兰或无法兰、180°平角或90°直角引脚方向、线对板等选项。这些连接器特性与A Series™环境密封热塑性连接系统的可靠性相结合,最大额定电流可达100A。BoardLock连接器设计紧凑、耐用、纤薄、轻便,是电源或数据信号应用的理想选择。BoardLock产品系列兼容A Series组件,并兼容其他行业标准配接连接器。这些BoardLock系列在配接状态下提供IP67、IP68或IP69K防护等级。典型应用包括电源和信号连接、数据采集、HVAC系统、农业实施和船舶等。

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

汽车连接器

Amphenol Sine Systems是汽车安全装置和汽车车载电子设备先进互连系统的知名供应商。其产品典型应用包括娱乐、通信、导航和遥测模块,以及引擎控制、传感器、执行器和辅助电机。此外,Amphenol还开发了适用于油电混合车 (HEV) 和驱动系统的解决方案,并与全球领先的客户合作,将这些先进的互联产品广泛运用于下一代汽车。

A Series™连接器

Amphenol SINE Systems A Series™密封重载、多引脚连接器包括各种适用于诸多行业的产品。这些连接器设计用作高性能解决方案,用于重型设备、农业、汽车、军事、替代能源以及其他要求苛刻的互连架构。A系列具有IP67+防护等级,通过其可靠的互连系统弥补了受控和恶劣环境条件之间的差距。

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 270   倍数: 270
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥37.4708 ¥10,117.12
¥36.3973 ¥19,654.54
¥34.1599 ¥36,892.69
¥33.5836 ¥90,675.72