AT04-4P-SR02BRN

Amphenol SINE Systems
654-AT04-4P-SR02BRN
AT04-4P-SR02BRN

制造商:

说明:
汽车连接器 4-Way Receptacle Male Connector with Strain Relief, Reduced Diameter Seal, Brown

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: 汽车连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
4 Position
Pin (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Brown
SR01/02
Bulk
商标: Amphenol SINE Systems
触点类型: Pin (Male)
触点类型: Pin (Male)
电流额定值: 13 A
高度: 19.6 mm
外壳材料: Thermoplastic (TP)
IP 等级: IP68, IP69K
长度: 58.5 mm
最大工作温度: + 125 C
最小工作温度: - 55 C
安装角: Straight
排数: 2 Row
产品类型: Automotive Connectors
工厂包装数量: 400
子类别: Automotive Connectors
商标名: AT Series
类型: Receptacle
宽度: 21 mm
线规量程: 14 AWG to 20 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8538908180
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AT Series™ SR01 & SR02 Connectors

Amphenol Sine Systems AT Series™ SR01 and SR02 Connectors deliver a high-performance, thermoplastic, cost-effective solution. These connectors feature specifically designed wire cavities that protect each individual wire seal. This design feature eliminates stress on the rear seal while maintaining an IP68 / IP69K rated (mated) performance regardless of wire bundle direction or improper installation. Amphenol Sine Systems AT Series SR01 and SR02 Connectors meet all of the performance criteria and specifications of the AT Series. These connectors are available in a variety of colors and accept all A Series™ Size 16 contacts. A required wedgelock is sold separately.

供货情况

库存: