AT06-2S-LED2430

Amphenol SINE Systems
654-AT06-2S-LED2430
AT06-2S-LED2430

制造商:

说明:
汽车连接器 Plug 2-Way LED 24V Clear SR01 Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 汽车连接器
Connectors
2 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Green
AT
Bulk
商标: Amphenol SINE Systems
触点类型: Without Socket Contacts
触点类型: Socket
电流额定值: 13 A
描述/功能: Green led
外壳材料: Thermoplastic (TP)
最大工作温度: + 125 C
最小工作温度: - 55 C
安装角: Straight
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 200
子类别: Automotive Connectors
类型: 2-Way
电压额定值: 24 V
线规量程: 14 AWG to 20 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BoardLock™连接器

Amphenol Sine Systems BoardLock™连接器有AT、ATHD、ATM和ATP系列可供选择。BoardLock™连接器提供有法兰或无法兰、180°平角或90°直角引脚方向、线对板等选项。这些连接器特性与A Series™环境密封热塑性连接系统的可靠性相结合,最大额定电流可达100A。BoardLock连接器设计紧凑、耐用、纤薄、轻便,是电源或数据信号应用的理想选择。BoardLock产品系列兼容A Series组件,并兼容其他行业标准配接连接器。这些BoardLock系列在配接状态下提供IP67、IP68或IP69K防护等级。典型应用包括电源和信号连接、数据采集、HVAC系统、农业实施和船舶等。

AT Series™ LED Connectors

Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.

A Series™连接器

Amphenol SINE Systems A Series™密封重载、多引脚连接器包括各种适用于诸多行业的产品。这些连接器设计用作高性能解决方案,用于重型设备、农业、汽车、军事、替代能源以及其他要求苛刻的互连架构。A系列具有IP67+防护等级,通过其可靠的互连系统弥补了受控和恶劣环境条件之间的差距。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
190
预期 2026/12/10
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥76.9304 ¥76.93
¥65.427 ¥654.27
¥61.2912 ¥1,532.28
¥58.3984 ¥2,919.92
¥52.9405 ¥5,294.05
¥50.3754 ¥10,075.08
¥48.8838 ¥29,330.28
¥47.1436 ¥47,143.60