ATM2PS-CKIT

Amphenol SINE Systems
654-ATM2PS-CKIT
ATM2PS-CKIT

制造商:

说明:
汽车连接器 ATM PIN & SOCKET WEDGE KIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 汽车连接器
RoHS:  
Kits
2 Position
Male / Female
Cable Mount / Free Hanging
Crimp
Nickel
22 AWG
20 AWG
Gray
ATM
Bulk
商标: Amphenol SINE Systems
触点材料: Copper Alloy
触点类型: Pin, Socket
电流额定值: 7.5 A
外壳材料: Thermoplastic (TP)
IP 等级: IP67
最大工作温度: + 125 C
最小工作温度: - 55 C
安装角: Straight
产品类型: Automotive Connectors
工厂包装数量: 50
子类别: Automotive Connectors
类型: 2-Way
线规量程: 22 AWG to 20 AWG
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

AT/ATM/ATP Service Kits

Amphenol Sine Systems AT/ATM/ATP Service Kits are designed for use with AT Series™, ATM Series™, and ATP Series™ connectors. These service kits provide engineers the ability to make both production and field repairs. Amphenol Sine Systems AT/ATM/ATP Service Kits include parts such as plugs, receptacles, pin contacts, wedge lock contacts, and socket contacts. Applications include heavy duty, transportation, marine, diagnostic, military, alternative energy, and agricultural.

A Series™连接器

Amphenol SINE Systems A Series™密封重载、多引脚连接器包括各种适用于诸多行业的产品。这些连接器设计用作高性能解决方案,用于重型设备、农业、汽车、军事、替代能源以及其他要求苛刻的互连架构。A系列具有IP67+防护等级,通过其可靠的互连系统弥补了受控和恶劣环境条件之间的差距。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
297
预期 2026/10/12
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥77.3372 ¥77.34
¥72.3765 ¥723.77
¥70.3877 ¥1,759.69
¥67.913 ¥3,395.65
¥66.5909 ¥6,659.09
¥66.1728 ¥16,543.20
¥62.7037 ¥31,351.85
¥60.1386 ¥60,138.60
2,500 报价