AWM-3S

Amphenol SINE Systems
654-AWM-3S
AWM-3S

制造商:

说明:
汽车连接器 WEDGELOCK PLUG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 汽车连接器
RoHS:  
Accessories
Wedgelock
3 Position
Plug (RP - Female)
Cable Mount / Free Hanging
22 AWG
16 AWG
Orange
ATM
商标: Amphenol SINE Systems
触点类型: Without Socket Contacts
触点类型: Socket
电流额定值: 7.5 A
外壳材料: Thermoplastic (TP)
最大工作温度: + 125 C
最小工作温度: - 55 C
安装角: Straight
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 500
子类别: Automotive Connectors
类型: Wedge
线规量程: 22 AWG to 16 AWG
零件号别名: WM-3S
单位重量: 505.850 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

AT Series™连接器

Amphenol Sine Systems AT Series™连接器是高性能、IP68/69K级(插配后)、热塑性、高性价比解决方案,具有出色的环境密封和密封保持能力。这些连接器有2、3、4、6、8、12、13(混合)、15(混合)和18个位置可供选择。此连接器采用一体式锁定系统,能确保可靠的电气和机械连接。所有AT Series连接器均具有多种尾盖和应力消除选项,并与业内所有其他现有标准产品兼容。

汽车连接器

Amphenol Sine Systems是汽车安全装置和汽车车载电子设备先进互连系统的知名供应商。其产品典型应用包括娱乐、通信、导航和遥测模块,以及引擎控制、传感器、执行器和辅助电机。此外,Amphenol还开发了适用于油电混合车 (HEV) 和驱动系统的解决方案,并与全球领先的客户合作,将这些先进的互联产品广泛运用于下一代汽车。

A Series™连接器

Amphenol SINE Systems A Series™密封重载、多引脚连接器包括各种适用于诸多行业的产品。这些连接器设计用作高性能解决方案,用于重型设备、农业、汽车、军事、替代能源以及其他要求苛刻的互连架构。A系列具有IP67+防护等级,通过其可靠的互连系统弥补了受控和恶劣环境条件之间的差距。

库存量: 32,014

库存:
32,014 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.4012 ¥1.40
¥1.1865 ¥11.87
¥1.017 ¥25.43
¥0.94242 ¥94.24
¥0.79439 ¥198.60
¥0.73563 ¥735.63
¥0.69495 ¥1,737.38