AWP-2S

Amphenol SINE Systems
654-AWP-2S
AWP-2S

制造商:

说明:
汽车连接器 ATP Series 2 Pin Wedgelock Plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 汽车连接器
RoHS:  
Accessories
Wedgelock
2 Position
Plug (RP - Female)
Cable Mount / Free Hanging
14 AWG
10 AWG
Orange
ATP
商标: Amphenol SINE Systems
触点类型: Without Socket Contacts
触点材料: Thermoplastic
电流额定值: 25 A
外壳材料: Thermoplastic (TP)
最大工作温度: + 125 C
最小工作温度: - 55 C
安装角: Straight
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 800
子类别: Automotive Connectors
类型: Wedge
线规量程: 10 AWG to 14 AWG
零件号别名: WP-2S P-2P
单位重量: 823.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

ATP Series™连接器

Amphenol Sine Systems ATP Series™连接器提供IP68级和IP69K级防护(插合状态)的高性能热塑性解决方案,具备出色的环境密封性和密封保持能力。该系列连接器适用于14AWG至10AWG规格的导线,配备12号触点,可承载高达25A的电流。产品提供BoardLock™、StructurePlus™、HYPERBUSS™、PanelMate™及SR01/02等多种配置选项。Amphenol ATP Series™连接器经专业设计,可与全行业现有标准产品完全兼容,广泛应用于重型设备、农业机械、船舶工程、汽车制造及替代能源领域。

AT Series™连接器

Amphenol Sine Systems AT Series™连接器是高性能、IP68/69K级(插配后)、热塑性、高性价比解决方案,具有出色的环境密封和密封保持能力。这些连接器有2、3、4、6、8、12、13(混合)、15(混合)和18个位置可供选择。此连接器采用一体式锁定系统,能确保可靠的电气和机械连接。所有AT Series连接器均具有多种尾盖和应力消除选项,并与业内所有其他现有标准产品兼容。

BoardLock™连接器

Amphenol Sine Systems BoardLock™连接器有AT、ATHD、ATM和ATP系列可供选择。BoardLock™连接器提供有法兰或无法兰、180°平角或90°直角引脚方向、线对板等选项。这些连接器特性与A Series™环境密封热塑性连接系统的可靠性相结合,最大额定电流可达100A。BoardLock连接器设计紧凑、耐用、纤薄、轻便,是电源或数据信号应用的理想选择。BoardLock产品系列兼容A Series组件,并兼容其他行业标准配接连接器。这些BoardLock系列在配接状态下提供IP67、IP68或IP69K防护等级。典型应用包括电源和信号连接、数据采集、HVAC系统、农业实施和船舶等。

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

汽车连接器

Amphenol Sine Systems是汽车安全装置和汽车车载电子设备先进互连系统的知名供应商。其产品典型应用包括娱乐、通信、导航和遥测模块,以及引擎控制、传感器、执行器和辅助电机。此外,Amphenol还开发了适用于油电混合车 (HEV) 和驱动系统的解决方案,并与全球领先的客户合作,将这些先进的互联产品广泛运用于下一代汽车。

A Series™连接器

Amphenol SINE Systems A Series™密封重载、多引脚连接器包括各种适用于诸多行业的产品。这些连接器设计用作高性能解决方案,用于重型设备、农业、汽车、军事、替代能源以及其他要求苛刻的互连架构。A系列具有IP67+防护等级,通过其可靠的互连系统弥补了受控和恶劣环境条件之间的差距。

库存量: 7,968

库存:
7,968
可立即发货
在途量:
16,000
预期 2026/10/14
16,000
预期 2026/12/11
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.5595 ¥3.56
¥3.0058 ¥30.06
¥1.9888 ¥49.72
¥1.7854 ¥178.54
¥1.6611 ¥415.28
¥1.6498 ¥1,319.84
¥1.5594 ¥3,742.56
¥1.5255 ¥8,542.80
¥1.4916 ¥15,512.64