RJ11FODE

Amphenol Socapex
523-RJ11FODE
RJ11FODE

制造商:

说明:
拔出、拆除和插入工具 Insert Removal Tool RJ 11 Field Insert

产品属性 属性值 选择属性
Amphenol
产品种类: 拔出、拆除和插入工具
RoHS:
Insertion / Extraction Tools
Insert Removal Tool
Insert removal from connector shell
商标: Amphenol Socapex
用于: RJ11 plug and receptacle inserts
产品类型: Extraction / Insertion Tools
系列: RJ11F
工厂包装数量: 10
子类别: Tools
商标名: RJ11
单位重量: 25.292 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
USHTS:
8467290090
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

RJ11F恶劣环境连接器

Amphenol Pcd RJ11F/RJ11FTVX坚固的连接系统允许在恶劣环境中使用标准电话RJ11连接。RJ11F连接器提供IP68密封,工作温度范围为-40°C至+ 85°C,由坚固的金属外壳 (MIL-DTL-26482H) 制成。RJ11F连接器还具有带声音和视觉耦合信号的卡口联接机构。RJ11FTVX适用于Atex 2区环境。 RJ11FTVX连接器的工作温度范围为-40°C至+ 60°C,并提供带防去耦器件(MIL-DTL-38999系列III)的Tri-Star Thread联接机构。采用获得专利的RJStop®系统,设计人员可以使用带金属插头的标准RJ11线组,从而保护线组免受冲击、灰尘和液体的侵害。无需危险的现场接线。使用手动工具 (RJ11FODE) 插入和取出插座和插头。

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥575.3734 ¥575.37
¥559.8246 ¥2,799.12
¥553.1237 ¥5,531.24
¥551.9598 ¥16,558.79
¥546.2533 ¥27,312.67
¥544.0272 ¥54,402.72
200 报价