RJFSFTP6A2000

Amphenol Socapex
523-RJFSFTP6A2000
RJFSFTP6A2000

制造商:

说明:
网线/网络连接线 Cat6A Patch Cable 20.0M

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Cat 6a
RJ45
RJ45
20 m (65.617 ft)
Black
26 AWG
230 V
商标: Amphenol Socapex
描述/功能: High reliability Cat 6A ethernet cable and cordset
外壳材料: Polyurethane (PUR)
产品类型: Ethernet Cables / Networking Cables
系列: RJF SFTP
工厂包装数量: 10
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cat 5e/Cat 6/Cat 6A/Cat 7 Ethernet Cordsets

Amphenol Socapex High-Reliability Ethernet Cordsets are 100Ω SFTP round patch cables with four twisted pairs jacketed in black UV-resistant polyurethane halogen-free flame retardant (HFFR) material. The cordsets are cabled and double-shielded with Kevlar® reinforcement strands. The Cat 5e cordsets feature 24AWG tinned copper and are designed to ISO/IEC 11801 Category 5e requirements (Cat 5e on 76m). Cat 6, Cat 6A, and Cat 7 cordsets feature 26AWG tinned copper and are designed to ISO/IEC 11801 Category 6/6A/7 requirements and contain four twisted pairs that are individually shielded. The Cat 7 cable is also available with VG95218T031 approval.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.

供货情况

库存: