DS1090U-8+

Analog Devices / Maxim Integrated
700-DS1090U-8
DS1090U-8+

制造商:

说明:
时钟发生器及支持产品 Low-Frequency, Spread-Spectrum EconOscil

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 时钟发生器及支持产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Clock Generator
1 Output
1 MHz
8 MHz
uSOP-8
55 %
5.5 V
3 V
DS1090U
1.7 mA
- 40 C
+ 85 C
SMD/SMT
Tube
商标: Analog Devices / Maxim Integrated
工作电源电压: 3 V to 5.5 V
产品: Programmable Clocks
产品类型: Clock Generators
工厂包装数量: 50
子类别: Clock & Timer ICs
零件号别名: DS1090U 90-1090U+008
单位重量: 23 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DS1090 Spread-Spectrum EconOscillator™

Analog Devices DS1090 Spread-Spectrum EconOscillator™ is a dithered oscillator intended for use as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function of the DS1090 reduces peak-radiated emissions from the power supply at its fundamental frequency, as well as harmonic frequencies. Analog Devices Integrated EconOscillator consists of a resistor-programmed master oscillator, factory-programmed clock prescaler, and a pin-programmed dither circuit. These features allow the DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 125kHz to 8MHz. Both dither frequency and dither percentage are set using control pins.

Maxim控制和自动化解决方案——暖通空调

暖通空调是有关建筑内供暖、通风、空调的系统和技术。暖通空调系统调节舒适度(温湿度)、能源效率及空气质量。Maxim提供了广泛的器件,为用户暖通空调应用提供正确的解决方案。
了解更多

供货情况

库存: