DS1307N+

Analog Devices / Maxim Integrated
700-DS1307N
DS1307N+

制造商:

说明:
实时时钟 64 x 8, Serial, I C Real-Time Clock

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 实时时钟
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
I2C
YY-MM-DD
HH:MM:SS:hh (12 hr, 24 hr)
PDIP-8
Backup Switching
4.5 V
5.5 V
- 40 C
+ 85 C
DS1307N
Through Hole
Tube
商标: Analog Devices / Maxim Integrated
功能: Calendar, Clock
存储容量: 56 B
产品类型: Real Time Clocks
工厂包装数量: 50
子类别: Clock & Timer ICs
零件号别名: DS1307N 90-1307N+000
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DS1307 Serial Real-Time Clock

Analog Devices DS1307 serial real-time clock (RTC) is a low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. The RTC transfers address and data serially through an I2C, bidirectional bus. The clock/calendar on the DS1307 provides seconds, minutes, hours, day, date, month, and year information. The end-of-the-month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock on the Analog Devices RTC operates in either the 24-hour or 12-hour format with AM/PM indicator. The DS1307 has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Timekeeping operation continues while the part operates from the backup supply.

美信实时时钟(RTC)

美信集成 实时时钟(RTC)封装于一系列广泛的低功耗、 高精确、小封装和基于 MEM 的集成电路中。RTC 集成电路即使主器件电源关闭也可测量时间,因此需要辅助电池或超级电容。功耗在大部分 RTC 设计中是关键因素,但精确性和小封装尺寸也很重要。最新的 RTC 集成电路支持串口,从而减少了封装引脚数。
了解更多

供货情况

库存: