DS18S20Z+T&R
图像仅供参考
请参阅产品规格
请参阅产品规格
700-DS18S20ZT&R
DS18S20Z+T&R
制造商:
说明:
板上安装温度传感器 1-Wire Parasite-Power Digital Thermomete
板上安装温度传感器 1-Wire Parasite-Power Digital Thermomete
寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
数据表:
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- 1-Wire Communication Through Software (PDF)
- 1-Wire Communication with a Microchip PICmicro Microcontroller (PDF)
- 1-Wire Master Device Configuration (PDF)
- 1-Wire Search Algorithm (PDF)
- 1-Wire(R) Tagging with XML (PDF)
- Advanced 1-Wire Network Driver (PDF)
- Comparison of the DS18B20 and DS18S20 1-Wire(R) Digital Thermometers (PDF)
- Create a 1-Wire Master with Xilinx PicoBlaze (PDF)
- Curve Fitting the Error of a Bandgap-Based Digital Temperature Sensor (PDF)
- Getting Started with the MAXQ2000 USB Thumb Evaluation Kit (PDF)
- Interfacing the DS18X20/DS1822 1-Wire(R) Temperature Sensor in a Microcontroller Environment (PDF)
- Introduction to Medical Instruments and Growing Trend for Point-of-Care and Near-Patient Testing (PDF)
- Overview of Sensor Signal Paths (PDF)
- Package Thermal Resistance Values (Theta JA, Theta JC) for Temperature Sensors and 1-Wire Devices (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Remote Monitoring System Sends Email via SMS (PDF)
- Simple Software Validates the Hardware CRC and Detects Errors in the Serial Bit Stream of 1-Wire(R) Thermal Devices (PDF)
- Single-Wire Serial Bus Carries Isolated Power and Data (PDF)
- Temperature-Based Fan Control Using the MAXQ2000 Microcontroller (PDF)
- Thermal Management Handbook (PDF)
- Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- White Paper 2: Using the 1-Wire(R) Public Domain Kit (PDF)
- White Paper 5: Using 1-Wire APIs for Data Sheet Commands (PDF)
- Wirelessly Powering and Accessing a 1-Wire Network
Models
合规代码
- CNHTS:
- 8542391000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国