DS1920-F5+
图像仅供参考
请参阅产品规格
请参阅产品规格
700-DS1920-F5
DS1920-F5+
制造商:
说明:
iButton及附件 Temperature iButton
iButton及附件 Temperature iButton
寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
数据表:
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- 1-Wire Communication Through Software (PDF)
- 1-Wire Master Device Configuration (PDF)
- 1-Wire Search Algorithm (PDF)
- 1-Wire Software Resource Guide Device Description (PDF)
- 1-Wire(R) Tagging with XML (PDF)
- Advanced 1-Wire Network Driver (PDF)
- Create a 1-Wire Master with Xilinx PicoBlaze (PDF)
- Networked Temperature Monitoring (PDF)
- Reading and Writing 1-Wire(R) Devices Through Serial Interfaces (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Software Methods to Achieve Robust 1-Wire(R) Communication in iButton(R) Applications (PDF)
- Temperature-Based Fan Control Using the MAXQ2000 Microcontroller (PDF)
- Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- What Is an iButton Device? (PDF)
- White Paper 2: Using the 1-Wire(R) Public Domain Kit (PDF)
- White Paper 5: Using 1-Wire APIs for Data Sheet Commands (PDF)
- Wirelessly Powering and Accessing a 1-Wire Network
合规代码
- CNHTS:
- 9025199090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 9025804089
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.